Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1825Y5000222JXT | |
|---|---|
DigiKey Part Number | 1825Y5000222JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y5000222JXT |
Description | CAP CER 2200PF 500V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y5000222JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y6300222JXT | Knowles Syfer | 0 | 1825Y6300222JXT-ND | ¥373.39000 | Upgrade |
| 1825Y5000222FCT | Knowles Syfer | 0 | 1825Y5000222FCT-ND | ¥1,148.87400 | Similar |
| 1825Y5000222GCT | Knowles Syfer | 0 | 1825Y5000222GCT-ND | ¥540.07600 | Similar |
| 1825Y5000222JCT | Knowles Syfer | 0 | 1825Y5000222JCT-ND | ¥330.74200 | Similar |
| 1825Y6300222FCT | Knowles Syfer | 0 | 1825Y6300222FCT-ND | ¥1,148.87400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥373.39000 | ¥186,695 |
| Unit Price without JCT: | ¥373.39000 |
|---|---|
| Unit Price with JCT: | ¥410.72900 |


