1825Y5000181GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,190.87200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,190.87200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥559.55600
Datasheet
180 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y5000181GCT

DigiKey Part Number
1825Y5000181GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y5000181GCT
Description
CAP CER 180PF 500V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y5000181GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y5000181FCTKnowles Syfer01825Y5000181FCT-ND¥1,190.87200Upgrade
1825Y6300181FCTKnowles Syfer01825Y6300181FCT-ND¥1,190.87200Upgrade
1825Y6300181GCTKnowles Syfer01825Y6300181GCT-ND¥559.55600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥559.55600¥279,778
Manufacturers Standard Package
Unit Price without JCT:¥559.55600
Unit Price with JCT:¥615.51160