Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

1825Y5000123JCT | |
|---|---|
DigiKey Part Number | 1825Y5000123JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y5000123JCT |
Description | CAP CER 0.012UF 500V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y5000123JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y5000123FCT | Knowles Syfer | 0 | 1825Y5000123FCT-ND | ¥1,416.25600 | Upgrade |
| 1825Y5000123GCT | Knowles Syfer | 0 | 1825Y5000123GCT-ND | ¥663.81800 | Upgrade |
| 1825Y5000123JXT | Knowles Syfer | 0 | 1825Y5000123JXT-ND | ¥376.01400 | Similar |
| 1825Y6300123JXT | Knowles Syfer | 0 | 1825Y6300123JXT-ND | ¥376.01400 | Similar |
| 1825Y5000123JKT | Knowles Syfer | 0 | 1608-1825Y5000123JKTTR-ND | ¥459.04400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥405.63200 | ¥202,816 |
| Unit Price without JCT: | ¥405.63200 |
|---|---|
| Unit Price with JCT: | ¥446.19520 |



