Upgrade
Upgrade
Upgrade

1825Y3K00102JXT | |
|---|---|
DigiKey Part Number | 1825Y3K00102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y3K00102JXT |
Description | CAP CER 1000PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y3K00102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y4K00102JXT | Knowles Syfer | 0 | 1825Y4K00102JXT-ND | ¥398.03200 | Upgrade |
| 1825Y5K00102JXT | Knowles Syfer | 0 | 1825Y5K00102JXT-ND | ¥519.26600 | Upgrade |
| 1825Y6K00102JXT | Knowles Syfer | 0 | 1825Y6K00102JXT-ND | ¥555.83200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥379.72400 | ¥189,862 |
| Unit Price without JCT: | ¥379.72400 |
|---|---|
| Unit Price with JCT: | ¥417.69640 |


