1825Y2K50470JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,168.44800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥549.14400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,168.44800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥549.14400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥336.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,917.10600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,355.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥822.44200
Datasheet
47 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2K50470JCT

DigiKey Part Number
1825Y2K50470JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2K50470JCT
Description
CAP CER 47PF 2.5KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2K50470JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2K50470FCTKnowles Syfer01825Y2K50470FCT-ND¥1,168.44800Upgrade
1825Y2K50470GCTKnowles Syfer01825Y2K50470GCT-ND¥549.14400Upgrade
1825Y3K00470FCTKnowles Syfer01825Y3K00470FCT-ND¥1,168.44800Upgrade
1825Y3K00470GCTKnowles Syfer01825Y3K00470GCT-ND¥549.14400Upgrade
1825Y3K00470JCTKnowles Syfer01825Y3K00470JCT-ND¥336.24000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥336.24000¥168,120
Manufacturers Standard Package
Unit Price without JCT:¥336.24000
Unit Price with JCT:¥369.86400