1825Y2K50120KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,168.44800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥549.14400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥336.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,168.44800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥549.14400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥336.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥318.54800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,860.10200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥868.76200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥529.39000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥501.20600
Datasheet
12 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2K50120KCT

DigiKey Part Number
1825Y2K50120KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2K50120KCT
Description
CAP CER 12PF 2.5KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2K50120KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2K50120FCTKnowles Syfer01825Y2K50120FCT-ND¥1,168.44800Upgrade
1825Y2K50120GCTKnowles Syfer01825Y2K50120GCT-ND¥549.14400Upgrade
1825Y2K50120JCTKnowles Syfer01825Y2K50120JCT-ND¥336.24000Upgrade
1825Y3K00120FCTKnowles Syfer01825Y3K00120FCT-ND¥1,168.44800Upgrade
1825Y3K00120GCTKnowles Syfer01825Y3K00120GCT-ND¥549.14400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥318.54800¥159,274
Manufacturers Standard Package
Unit Price without JCT:¥318.54800
Unit Price with JCT:¥350.40280