Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y2K00682MXT | |
|---|---|
DigiKey Part Number | 1825Y2K00682MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2K00682MXT |
Description | CAP CER 6800PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2K00682MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2K00682JXT | Knowles Syfer | 0 | 1825Y2K00682JXT-ND | ¥354.34400 | Upgrade |
| 1825Y2K00682KXT | Knowles Syfer | 0 | 1825Y2K00682KXT-ND | ¥301.31200 | Upgrade |
| 1825Y2K50682JXT | Knowles Syfer | 0 | 1825Y2K50682JXT-ND | ¥484.30200 | Upgrade |
| 1825Y2K50682KXT | Knowles Syfer | 0 | 1825Y2K50682KXT-ND | ¥411.25200 | Upgrade |
| 1825Y2K50682MXT | Knowles Syfer | 0 | 1825Y2K50682MXT-ND | ¥398.51600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥291.99400 | ¥145,997 |
| Unit Price without JCT: | ¥291.99400 |
|---|---|
| Unit Price with JCT: | ¥321.19340 |


