Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y2K00390KCT | |
|---|---|
DigiKey Part Number | 1825Y2K00390KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2K00390KCT |
Description | CAP CER 39PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2K00390KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2K00390FCT | Knowles Syfer | 0 | 1825Y2K00390FCT-ND | ¥7.03098 | Upgrade |
| 1825Y2K00390GCT | Knowles Syfer | 0 | 1825Y2K00390GCT-ND | ¥3.30440 | Upgrade |
| 1825Y2K00390JCT | Knowles Syfer | 0 | 1825Y2K00390JCT-ND | ¥2.02328 | Upgrade |
| 1825Y2K50390FCT | Knowles Syfer | 0 | 1825Y2K50390FCT-ND | ¥7.03098 | Upgrade |
| 1825Y2K50390GCT | Knowles Syfer | 0 | 1825Y2K50390GCT-ND | ¥3.30440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥318.54800 | ¥159,274 |
| Unit Price without JCT: | ¥318.54800 |
|---|---|
| Unit Price with JCT: | ¥350.40280 |


