Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y2K00332KXT | |
|---|---|
DigiKey Part Number | 1825Y2K00332KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2K00332KXT |
Description | CAP CER 3300PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2K00332KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2K00332JXT | Knowles Syfer | 0 | 1825Y2K00332JXT-ND | ¥352.28600 | Upgrade |
| 1825Y2K50332JXT | Knowles Syfer | 0 | 1825Y2K50332JXT-ND | ¥384.05200 | Upgrade |
| 1825Y2K50332KXT | Knowles Syfer | 0 | 1825Y2K50332KXT-ND | ¥326.42600 | Upgrade |
| 1825Y3K00332JXT | Knowles Syfer | 0 | 1825Y3K00332JXT-ND | ¥529.73000 | Upgrade |
| 1825Y3K00332KXT | Knowles Syfer | 0 | 1825Y3K00332KXT-ND | ¥449.71400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥299.51200 | ¥149,756 |
| Unit Price without JCT: | ¥299.51200 |
|---|---|
| Unit Price with JCT: | ¥329.46320 |


