1825Y2500153JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,281.37400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥601.45200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,850.02800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,241.55800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,354.73600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥386.01000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥376.01400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥376.01400
Datasheet
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2500153JCT

DigiKey Part Number
1825Y2500153JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2500153JCT
Description
CAP CER 0.015UF 250V C0G 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2500153JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2500153FCTKnowles Syfer01825Y2500153FCT-ND¥1,281.37400Upgrade
1825Y2500153GCTKnowles Syfer01825Y2500153GCT-ND¥601.45200Upgrade
1825Y5000153FCTKnowles Syfer01825Y5000153FCT-ND¥4,850.02800Upgrade
1825Y5000153GCTKnowles Syfer01825Y5000153GCT-ND¥2,241.55800Upgrade
1825Y5000153JCTKnowles Syfer01825Y5000153JCT-ND¥1,354.73600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥367.89800¥183,949
Manufacturers Standard Package
Unit Price without JCT:¥367.89800
Unit Price with JCT:¥404.68780