1825Y2000273MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥334.51200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥284.42600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥334.51200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥284.42600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥275.65600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥393.75800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥334.58000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥324.22800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥393.75800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥334.58000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥324.22800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥3,161.51400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,466.82200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥889.19400
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2000273MXT

DigiKey Part Number
1825Y2000273MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2000273MXT
Description
CAP CER 0.027UF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2000273MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥275.65600¥137,828
Manufacturers Standard Package
Unit Price without JCT:¥275.65600
Unit Price with JCT:¥303.22160