Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1825Y1K50821JCT | |
|---|---|
DigiKey Part Number | 1825Y1K50821JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y1K50821JCT |
Description | CAP CER 820PF 1.5KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1K50821JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y1K50821FCT | Knowles Syfer | 0 | 1825Y1K50821FCT-ND | ¥1,298.13600 | Upgrade |
| 1825Y1K50821GCT | Knowles Syfer | 0 | 1825Y1K50821GCT-ND | ¥609.19400 | Upgrade |
| 1825Y2K00821FCT | Knowles Syfer | 0 | 1825Y2K00821FCT-ND | ¥1,298.13600 | Upgrade |
| 1825Y2K00821GCT | Knowles Syfer | 0 | 1825Y2K00821GCT-ND | ¥609.19400 | Upgrade |
| 1825Y2K00821JCT | Knowles Syfer | 0 | 1825Y2K00821JCT-ND | ¥372.58200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥372.58200 | ¥186,291 |
| Unit Price without JCT: | ¥372.58200 |
|---|---|
| Unit Price with JCT: | ¥409.84020 |


