1825Y1K20682KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥354.34400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥407.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥346.41000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥354.34400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥301.31200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥484.30200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥411.25200
Datasheet
6800 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1K20682KXT

DigiKey Part Number
1825Y1K20682KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1K20682KXT
Description
CAP CER 6800PF 1.2KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1K20682KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y1K20682JXTKnowles Syfer01825Y1K20682JXT-ND¥354.34400Upgrade
1825Y1K50682JXTKnowles Syfer01825Y1K50682JXT-ND¥407.63000Upgrade
1825Y1K50682KXTKnowles Syfer01825Y1K50682KXT-ND¥346.41000Upgrade
1825Y2K00682JXTKnowles Syfer01825Y2K00682JXT-ND¥354.34400Upgrade
1825Y2K00682KXTKnowles Syfer01825Y2K00682KXT-ND¥301.31200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥301.31200¥150,656
Manufacturers Standard Package
Unit Price without JCT:¥301.31200
Unit Price with JCT:¥331.44320