Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y1K20121GCT | |
|---|---|
DigiKey Part Number | 1825Y1K20121GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y1K20121GCT |
Description | CAP CER 120PF 1.2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1K20121GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y1K20121FCT | Knowles Syfer | 0 | 1825Y1K20121FCT-ND | ¥1,183.40400 | Upgrade |
| 1825Y1K50121FCT | Knowles Syfer | 0 | 1825Y1K50121FCT-ND | ¥1,183.40400 | Upgrade |
| 1825Y1K50121GCT | Knowles Syfer | 0 | 1825Y1K50121GCT-ND | ¥556.08000 | Upgrade |
| 1825Y2K00121FCT | Knowles Syfer | 0 | 1825Y2K00121FCT-ND | ¥1,183.40400 | Upgrade |
| 1825Y2K00121GCT | Knowles Syfer | 0 | 1825Y2K00121GCT-ND | ¥556.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥556.08000 | ¥278,040 |
| Unit Price without JCT: | ¥556.08000 |
|---|---|
| Unit Price with JCT: | ¥611.68800 |


