Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y0630223GCT | |
|---|---|
DigiKey Part Number | 1825Y0630223GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0630223GCT |
Description | CAP CER 0.022UF 63V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 63V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0630223GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0630223FCT | Knowles Syfer | 0 | 1825Y0630223FCT-ND | ¥1,374.04200 | Upgrade |
| 1825Y1000223FCT | Knowles Syfer | 0 | 1825Y1000223FCT-ND | ¥1,374.04200 | Upgrade |
| 1825Y1000223GCT | Knowles Syfer | 0 | 1825Y1000223GCT-ND | ¥644.29200 | Upgrade |
| 1825Y2000223FCT | Knowles Syfer | 0 | 1825Y2000223FCT-ND | ¥3,164.25000 | Upgrade |
| 1825Y2000223GCT | Knowles Syfer | 0 | 1825Y2000223GCT-ND | ¥1,468.74200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥644.29200 | ¥322,146 |
| Unit Price without JCT: | ¥644.29200 |
|---|---|
| Unit Price with JCT: | ¥708.72120 |


