1825Y0500563GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6,972.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6,972.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,210.80400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,630.90600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,682.18400
Datasheet
1825 (4564 Metric) 2,50mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y0500563GCT

DigiKey Part Number
1825Y0500563GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y0500563GCT
Description
CAP CER 0.056UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±2% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y0500563GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥3,210.80400¥1,605,402
Manufacturers Standard Package
Unit Price without JCT:¥3,210.80400
Unit Price with JCT:¥3,531.88440