Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825Y0160274KCT | |
|---|---|
DigiKey Part Number | 1825Y0160274KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0160274KCT |
Description | CAP CER 0.27UF 16V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0160274KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0160274FCT | Knowles Syfer | 0 | 1825Y0160274FCT-ND | ¥7,095.69400 | Upgrade |
| 1825Y0160274GCT | Knowles Syfer | 0 | 1825Y0160274GCT-ND | ¥3,268.25600 | Upgrade |
| 1825Y0160274JCT | Knowles Syfer | 0 | 1825Y0160274JCT-ND | ¥1,969.88800 | Upgrade |
| 1825Y0160274JXT | Knowles Syfer | 0 | 1825Y0160274JXT-ND | ¥398.35400 | Similar |
| 1825Y0160274KXT | Knowles Syfer | 0 | 1825Y0160274KXT-ND | ¥338.51400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,862.63800 | ¥931,319 |
| Unit Price without JCT: | ¥1,862.63800 |
|---|---|
| Unit Price with JCT: | ¥2,048.90180 |


