Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

1825J6300682KCT | |
|---|---|
DigiKey Part Number | 1825J6300682KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6300682KCT |
Description | CAP CER 6800PF 630V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6300682KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J6300682FCT | Knowles Syfer | 0 | 1825J6300682FCT-ND | ¥1,150.21800 | Upgrade |
| 1825J6300682GCT | Knowles Syfer | 0 | 1825J6300682GCT-ND | ¥540.73200 | Upgrade |
| 1825J6300682JCT | Knowles Syfer | 0 | 1825J6300682JCT-ND | ¥331.11400 | Upgrade |
| 1825J6300682JXT | Knowles Syfer | 0 | 1825J6300682JXT-ND | ¥307.95600 | Similar |
| 1825J6300682KXT | Knowles Syfer | 0 | 1825J6300682KXT-ND | ¥262.00400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥313.68600 | ¥156,843 |
| Unit Price without JCT: | ¥313.68600 |
|---|---|
| Unit Price with JCT: | ¥345.05460 |


