Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

1825J6300271KXT | |
|---|---|
DigiKey Part Number | 1825J6300271KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6300271KXT |
Description | CAP CER 270PF 630V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6300271KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J6300271JXT | Knowles Syfer | 0 | 1825J6300271JXT-ND | ¥307.09400 | Upgrade |
| 1825J6300271FCT | Knowles Syfer | 0 | 1825J6300271FCT-ND | ¥1,034.62200 | Similar |
| 1825J6300271GCT | Knowles Syfer | 0 | 1825J6300271GCT-ND | ¥487.10000 | Similar |
| 1825J6300271JCT | Knowles Syfer | 0 | 1825J6300271JCT-ND | ¥298.64800 | Similar |
| 1825J6300271KCT | Knowles Syfer | 0 | 1825J6300271KCT-ND | ¥282.96400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥261.25000 | ¥130,625 |
| Unit Price without JCT: | ¥261.25000 |
|---|---|
| Unit Price with JCT: | ¥287.37500 |


