
1825J6300124JXT | |
---|---|
DigiKey Part Number | 1825J6300124JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6300124JXT |
Description | CAP CER 0.12UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6300124JXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥601.10400 | ¥300,552 |
Unit Price without JCT: | ¥601.10400 |
---|---|
Unit Price with JCT: | ¥661.21440 |