Parametric Equivalent
Similar

1825J6300123JXT | |
|---|---|
DigiKey Part Number | 1825J6300123JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6300123JXT |
Description | CAP CER 0.012UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6300123JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y6300123JXT | Knowles Syfer | 0 | 1825Y6300123JXT-ND | ¥376.01400 | Parametric Equivalent |
| C1825C123JBGACTU | KEMET | 385 | 399-C1825C123JBGACTUCT-ND | ¥384.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥309.75000 | ¥154,875 |
| Unit Price without JCT: | ¥309.75000 |
|---|---|
| Unit Price with JCT: | ¥340.72500 |



