Upgrade
Upgrade
Similar
Parametric Equivalent
Upgrade
Upgrade

1825J6300102JCT | |
|---|---|
DigiKey Part Number | 1825J6300102JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6300102JCT |
Description | CAP CER 1000PF 630V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6300102JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J6300102FCT | Knowles Syfer | 0 | 1825J6300102FCT-ND | ¥1,125.52600 | Upgrade |
| 1825J6300102GCT | Knowles Syfer | 0 | 1825J6300102GCT-ND | ¥529.25400 | Upgrade |
| 1825J6300102JXT | Knowles Syfer | 0 | 1825J6300102JXT-ND | ¥307.09400 | Similar |
| 1825Y6300102JCT | Knowles Syfer | 0 | 1825Y6300102JCT-ND | ¥369.95200 | Parametric Equivalent |
| C1825C102FBGACTU | KEMET | 0 | 399-C1825C102FBGACTUTR-ND | ¥434.94100 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥324.17200 | ¥162,086 |
| Unit Price without JCT: | ¥324.17200 |
|---|---|
| Unit Price with JCT: | ¥356.58920 |



