1825J5K00331JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥481.68200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥6,702.82600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥3,088.82200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,862.42800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥480.93400
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥357.61300
Datasheet
330 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J5K00331JXT

DigiKey Part Number
1825J5K00331JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J5K00331JXT
Description
CAP CER 330PF 5KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J5K00331JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥481.68200¥240,841
Manufacturers Standard Package
Unit Price without JCT:¥481.68200
Unit Price with JCT:¥529.85020