1825J5000682JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥307.95600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,150.21800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥540.73200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥331.11400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,150.21800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥540.73200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥331.11400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥374.24000
Datasheet
6800 pF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J5000682JXT

DigiKey Part Number
1825J5000682JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J5000682JXT
Description
CAP CER 6800PF 500V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J5000682JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥307.95600¥153,978
Manufacturers Standard Package
Unit Price without JCT:¥307.95600
Unit Price with JCT:¥338.75160