
1825J5000102FAT | |
|---|---|
DigiKey Part Number | 1608-1825J5000102FATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J5000102FAT |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,928.47200 | ¥1,964,236 |
| Unit Price without JCT: | ¥3,928.47200 |
|---|---|
| Unit Price with JCT: | ¥4,321.31920 |

