
1825J4K00222JXT | |
---|---|
cms-digikey-product-number | 1825J4K00222JXT-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 1825J4K00222JXT |
cms-description | CAP CER 2200PF 4KV X7R 1825 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 2200 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 1825J4K00222JXT Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | ¥426.57000 | ¥213,285 |
Unit Price without JCT: | ¥426.57000 |
---|---|
Unit Price with JCT: | ¥469.22700 |