Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

1825J2500274KXT | |
|---|---|
DigiKey Part Number | 1825J2500274KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2500274KXT |
Description | CAP CER 0.27UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2500274KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2500274JXT | Knowles Syfer | 0 | 1825J2500274JXT-ND | ¥338.74600 | Upgrade |
| 1825J5000274JXT | Knowles Syfer | 0 | 1825J5000274JXT-ND | ¥894.84600 | Upgrade |
| 1825J5000274KXT | Knowles Syfer | 0 | 1825J5000274KXT-ND | ¥758.29400 | Upgrade |
| 1825Y2500274KXT | Knowles Syfer | 0 | 1825Y2500274KXT-ND | ¥345.62200 | Parametric Equivalent |
| 1825CC274KAT1A | KYOCERA AVX | 1,754 | 478-5944-1-ND | ¥281.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥288.06600 | ¥144,033 |
| Unit Price without JCT: | ¥288.06600 |
|---|---|
| Unit Price with JCT: | ¥316.87260 |




