Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

1825J2500273JCT | |
|---|---|
DigiKey Part Number | 1825J2500273JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2500273JCT |
Description | CAP CER 0.027UF 250V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2500273JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2500273FCT | Knowles Syfer | 0 | 1825J2500273FCT-ND | ¥3,501.17400 | Upgrade |
| 1825J2500273GCT | Knowles Syfer | 0 | 1825J2500273GCT-ND | ¥1,623.45000 | Upgrade |
| 1825J2500273JXT | Knowles Syfer | 0 | 1825J2500273JXT-ND | ¥317.80400 | Similar |
| 1825J5000273JXT | Knowles Syfer | 0 | 1825J5000273JXT-ND | ¥370.22800 | Similar |
| 1825J6300273JXT | Knowles Syfer | 0 | 1825J6300273JXT-ND | ¥370.22800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥983.64600 | ¥491,823 |
| Unit Price without JCT: | ¥983.64600 |
|---|---|
| Unit Price with JCT: | ¥1,082.01060 |


