Upgrade
Upgrade
Parametric Equivalent

1825J2500220FCT | |
|---|---|
DigiKey Part Number | 1825J2500220FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2500220FCT |
Description | CAP CER 22PF 250V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2500220FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J5000220FCT | Knowles Syfer | 0 | 1825J5000220FCT-ND | ¥1,004.54200 | Upgrade |
| 1825J6300220FCT | Knowles Syfer | 0 | 1825J6300220FCT-ND | ¥1,004.54200 | Upgrade |
| 1825Y2500220FCT | Knowles Syfer | 0 | 1825Y2500220FCT-ND | ¥1,168.44800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,004.54200 | ¥502,271 |
| Unit Price without JCT: | ¥1,004.54200 |
|---|---|
| Unit Price with JCT: | ¥1,104.99620 |


