Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J2000151GCT | |
|---|---|
DigiKey Part Number | 1825J2000151GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2000151GCT |
Description | CAP CER 150PF 200V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2000151GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2000151FCT | Knowles Syfer | 0 | 1825J2000151FCT-ND | ¥1,019.58800 | Upgrade |
| 1825J2500151FCT | Knowles Syfer | 0 | 1825J2500151FCT-ND | ¥1,019.58800 | Upgrade |
| 1825J2500151GCT | Knowles Syfer | 0 | 1825J2500151GCT-ND | ¥480.16000 | Upgrade |
| 1825J5000151FCT | Knowles Syfer | 0 | 1825J5000151FCT-ND | ¥1,019.58800 | Upgrade |
| 1825J5000151GCT | Knowles Syfer | 0 | 1825J5000151GCT-ND | ¥480.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥480.16000 | ¥240,080 |
| Unit Price without JCT: | ¥480.16000 |
|---|---|
| Unit Price with JCT: | ¥528.17600 |


