Upgrade
Upgrade
Upgrade
Parametric Equivalent

1825J1K20183KXT | |
|---|---|
DigiKey Part Number | 1825J1K20183KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1K20183KXT |
Description | CAP CER 0.018UF 1.2KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1K20183KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1K20183JXT | Knowles Syfer | 0 | 1825J1K20183JXT-ND | ¥911.61400 | Upgrade |
| 1825J1K50183JXT | Knowles Syfer | 0 | 1825J1K50183JXT-ND | ¥643.75000 | Upgrade |
| 1825J1K50183KXT | Knowles Syfer | 0 | 1825J1K50183KXT-ND | ¥546.11600 | Upgrade |
| 1825Y1K20183KXT | Knowles Syfer | 0 | 1825Y1K20183KXT-ND | ¥771.81600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥772.48000 | ¥386,240 |
| Unit Price without JCT: | ¥772.48000 |
|---|---|
| Unit Price with JCT: | ¥849.72800 |


