Upgrade
Upgrade
Parametric Equivalent

1825J1K00183JXT | |
|---|---|
DigiKey Part Number | 1825J1K00183JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1K00183JXT |
Description | CAP CER 0.018UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1K00183JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1K20183JXT | Knowles Syfer | 0 | 1825J1K20183JXT-ND | ¥911.61400 | Upgrade |
| 1825J1K50183JXT | Knowles Syfer | 0 | 1825J1K50183JXT-ND | ¥643.75000 | Upgrade |
| 1825Y1K00183JXT | Knowles Syfer | 0 | 1825Y1K00183JXT-ND | ¥371.61400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥305.30000 | ¥152,650 |
| Unit Price without JCT: | ¥305.30000 |
|---|---|
| Unit Price with JCT: | ¥335.83000 |


