Upgrade
Upgrade

1825J1K00182FCT | |
|---|---|
DigiKey Part Number | 1825J1K00182FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1K00182FCT |
Description | CAP CER 1800PF 1KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1K00182FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1K20182FCT | Knowles Syfer | 0 | 1825J1K20182FCT-ND | ¥1,180.05400 | Upgrade |
| 1825J1K50182FCT | Knowles Syfer | 0 | 1825J1K50182FCT-ND | ¥1,180.05400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥983.01200 | ¥491,506 |
| Unit Price without JCT: | ¥983.01200 |
|---|---|
| Unit Price with JCT: | ¥1,081.31320 |


