Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J1000683MXT | |
|---|---|
DigiKey Part Number | 1825J1000683MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1000683MXT |
Description | CAP CER 0.068UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1000683MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1000683JXT | Knowles Syfer | 0 | 1825J1000683JXT-ND | ¥321.15400 | Upgrade |
| 1825J1000683KXT | Knowles Syfer | 0 | 1825J1000683KXT-ND | ¥273.14200 | Upgrade |
| 1825J2000683JXT | Knowles Syfer | 0 | 1825J2000683JXT-ND | ¥321.29000 | Upgrade |
| 1825J2000683KXT | Knowles Syfer | 0 | 1825J2000683KXT-ND | ¥273.30600 | Upgrade |
| 1825J2000683MXT | Knowles Syfer | 0 | 1825J2000683MXT-ND | ¥264.89600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥264.73000 | ¥132,365 |
| Unit Price without JCT: | ¥264.73000 |
|---|---|
| Unit Price with JCT: | ¥291.20300 |


