Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

1825J1000154JXT | |
|---|---|
DigiKey Part Number | 1825J1000154JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1000154JXT |
Description | CAP CER 0.15UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1000154JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2000154JXT | Knowles Syfer | 0 | 1825J2000154JXT-ND | ¥328.28400 | Upgrade |
| 1825J2500154JXT | Knowles Syfer | 0 | 1825J2500154JXT-ND | ¥328.28400 | Upgrade |
| 1825J5000154JXT | Knowles Syfer | 0 | 1825J5000154JXT-ND | ¥326.61200 | Upgrade |
| 1825J6300154JXT | Knowles Syfer | 0 | 1825J6300154JXT-ND | ¥326.61200 | Upgrade |
| 1825Y1000154JXT | Knowles Syfer | 0 | 1825Y1000154JXT-ND | ¥392.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥324.75400 | ¥162,377 |
| Unit Price without JCT: | ¥324.75400 |
|---|---|
| Unit Price with JCT: | ¥357.22940 |



