1825J0630184JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥325.52200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥331.76600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥331.76600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥393.60000
Datasheet
0.18 µF ±5% 63V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0630184JXT

DigiKey Part Number
1825J0630184JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0630184JXT
Description
CAP CER 0.18UF 63V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 63V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0630184JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J1000184JXTKnowles Syfer01825J1000184JXT-ND¥325.52200Upgrade
1825J2000184JXTKnowles Syfer01825J2000184JXT-ND¥331.76600Upgrade
1825J2500184JXTKnowles Syfer01825J2500184JXT-ND¥331.76600Upgrade
1825Y0630184JXTKnowles Syfer01825Y0630184JXT-ND¥393.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥325.52200¥162,761
Manufacturers Standard Package
Unit Price without JCT:¥325.52200
Unit Price with JCT:¥358.07420