Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J0630180GCT | |
|---|---|
DigiKey Part Number | 1825J0630180GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0630180GCT |
Description | CAP CER 18PF 63V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0630180GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0630180FCT | Knowles Syfer | 0 | 1825J0630180FCT-ND | ¥1,809.14600 | Upgrade |
| 1825J1000180FCT | Knowles Syfer | 0 | 1825J1000180FCT-ND | ¥1,568.18000 | Upgrade |
| 1825J1000180GCT | Knowles Syfer | 0 | 1825J1000180GCT-ND | ¥734.03200 | Upgrade |
| 1825J2000180FCT | Knowles Syfer | 0 | 1825J2000180FCT-ND | ¥1,004.54200 | Upgrade |
| 1825J2000180GCT | Knowles Syfer | 0 | 1825J2000180GCT-ND | ¥473.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥845.28000 | ¥422,640 |
| Unit Price without JCT: | ¥845.28000 |
|---|---|
| Unit Price with JCT: | ¥929.80800 |


