Upgrade
Upgrade
Similar
Similar
Similar
Similar

1825J0630104JCT | |
|---|---|
DigiKey Part Number | 1825J0630104JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0630104JCT |
Description | CAP CER 0.1UF 63V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0630104JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0630104FCT | Knowles Syfer | 0 | 1825J0630104FCT-ND | ¥4,607.71600 | Upgrade |
| 1825J0630104GCT | Knowles Syfer | 0 | 1825J0630104GCT-ND | ¥2,130.60000 | Upgrade |
| 1825J0630104JXT | Knowles Syfer | 0 | 1825J0630104JXT-ND | ¥322.31400 | Similar |
| 1825J1000104JXT | Knowles Syfer | 0 | 1825J1000104JXT-ND | ¥322.31400 | Similar |
| 1825J2000104JXT | Knowles Syfer | 0 | 1825J2000104JXT-ND | ¥324.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,288.16200 | ¥644,081 |
| Unit Price without JCT: | ¥1,288.16200 |
|---|---|
| Unit Price with JCT: | ¥1,416.97820 |


