Upgrade
Upgrade
Upgrade

1825J0500472FCT | |
|---|---|
DigiKey Part Number | 1825J0500472FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0500472FCT |
Description | CAP CER 4700PF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0500472FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0630472FCT | Knowles Syfer | 0 | 1825J0630472FCT-ND | ¥1,045.62000 | Upgrade |
| 1825J1000472FCT | Knowles Syfer | 0 | 1825J1000472FCT-ND | ¥1,045.62000 | Upgrade |
| 1825J2000472FCT | Knowles Syfer | 0 | 1825J2000472FCT-ND | ¥1,045.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,045.62000 | ¥522,810 |
| Unit Price without JCT: | ¥1,045.62000 |
|---|---|
| Unit Price with JCT: | ¥1,150.18200 |


