Parametric Equivalent
Upgrade

1825J0250225JXT | |
|---|---|
DigiKey Part Number | 1825J0250225JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0250225JXT |
Description | CAP CER 2.2UF 25V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0250225JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0250225JXT | Knowles Syfer | 0 | 1825Y0250225JXT-ND | ¥1,695.77800 | Parametric Equivalent |
| C1825C225J5RACTU | KEMET | 1,128 | 399-C1825C225J5RACTUCT-ND | ¥909.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,696.49000 | ¥848,245 |
| Unit Price without JCT: | ¥1,696.49000 |
|---|---|
| Unit Price with JCT: | ¥1,866.13900 |



