Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1825J0250153JCT | |
|---|---|
DigiKey Part Number | 1825J0250153JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0250153JCT |
Description | CAP CER 0.015UF 25V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0250153JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0250153FCT | Knowles Syfer | 0 | 1825J0250153FCT-ND | ¥1,133.99000 | Upgrade |
| 1825J0250153GCT | Knowles Syfer | 0 | 1825J0250153GCT-ND | ¥533.19600 | Upgrade |
| 1825J0500153FCT | Knowles Syfer | 0 | 1825J0500153FCT-ND | ¥1,133.99000 | Upgrade |
| 1825J0500153GCT | Knowles Syfer | 0 | 1825J0500153GCT-ND | ¥533.19600 | Upgrade |
| 1825J0500153JCT | Knowles Syfer | 0 | 1825J0500153JCT-ND | ¥326.56400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥326.56400 | ¥163,282 |
| Unit Price without JCT: | ¥326.56400 |
|---|---|
| Unit Price with JCT: | ¥359.22040 |


