Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825J0160334KCT | |
|---|---|
DigiKey Part Number | 1825J0160334KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0160334KCT |
Description | CAP CER 0.33UF 16V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0160334KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0160334FCT | Knowles Syfer | 0 | 1825J0160334FCT-ND | ¥8,313.35800 | Upgrade |
| 1825J0160334GCT | Knowles Syfer | 0 | 1825J0160334GCT-ND | ¥3,824.11600 | Upgrade |
| 1825J0160334JCT | Knowles Syfer | 0 | 1825J0160334JCT-ND | ¥2,302.57200 | Upgrade |
| 1825J0160334JXT | Knowles Syfer | 0 | 1825J0160334JXT-ND | ¥333.87400 | Similar |
| 1825J0160334KXT | Knowles Syfer | 0 | 1825J0160334KXT-ND | ¥283.94800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,176.93800 | ¥1,088,469 |
| Unit Price without JCT: | ¥2,176.93800 |
|---|---|
| Unit Price with JCT: | ¥2,394.63180 |



