Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825J0160274KCT | |
|---|---|
DigiKey Part Number | 1825J0160274KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0160274KCT |
Description | CAP CER 0.27UF 16V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0160274KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0160274FCT | Knowles Syfer | 0 | 1825J0160274FCT-ND | ¥7,098.44200 | Upgrade |
| 1825J0160274GCT | Knowles Syfer | 0 | 1825J0160274GCT-ND | ¥3,269.52800 | Upgrade |
| 1825J0160274JCT | Knowles Syfer | 0 | 1825J0160274JCT-ND | ¥1,970.64600 | Upgrade |
| 1825J0160274JXT | Knowles Syfer | 0 | 1825J0160274JXT-ND | ¥330.30000 | Similar |
| 1825J0160274KXT | Knowles Syfer | 0 | 1825J0160274KXT-ND | ¥280.87600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,863.35600 | ¥931,678 |
| Unit Price without JCT: | ¥1,863.35600 |
|---|---|
| Unit Price with JCT: | ¥2,049.69160 |



