MFR Recommended
Upgrade
Upgrade

1812YA250820JCTPY2 | |
|---|---|
DigiKey Part Number | 1812YA250820JCTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250820JCTPY2 |
Description | CAP CER 82PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250820JCTPY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812YA250820JGTSYX | Knowles Syfer | 0 | 1608-1812YA250820JGTSYXTR-ND | ¥230.38000 | MFR Recommended |
| 1812YA250820FCTPY2 | Knowles Syfer | 0 | 1812YA250820FCTPY2-ND | ¥1,176.22200 | Upgrade |
| 1812YA250820GCTPY2 | Knowles Syfer | 0 | 1812YA250820GCTPY2-ND | ¥576.23800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥352.65600 | ¥176,328 |
| Unit Price without JCT: | ¥352.65600 |
|---|---|
| Unit Price with JCT: | ¥387.92160 |


