MFR Recommended
Upgrade

1812YA250180GCTSY2 | |
|---|---|
DigiKey Part Number | 1812YA250180GCTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250180GCTSY2 |
Description | CAP CER 18PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250180GCTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812YA250180GGTSYX | Knowles Syfer | 0 | 1608-1812YA250180GGTSYXTR-ND | ¥307.81600 | MFR Recommended |
| 1812YA250180FCTSY2 | Knowles Syfer | 0 | 1812YA250180FCTSY2-ND | ¥985.56800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥483.98200 | ¥241,991 |
| Unit Price without JCT: | ¥483.98200 |
|---|---|
| Unit Price with JCT: | ¥532.38020 |


