MFR Recommended
Upgrade
Upgrade
Similar

1812YA250151JCTSY2 | |
|---|---|
DigiKey Part Number | 1812YA250151JCTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250151JCTSY2 |
Description | CAP CER 150PF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YA250151JCTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812YA250151JGTSYX | Knowles Syfer | 0 | 1608-1812YA250151JGTSYXTR-ND | ¥230.38000 | MFR Recommended |
| 1812YA250151FCTSY2 | Knowles Syfer | 0 | 1812YA250151FCTSY2-ND | ¥1,398.30200 | Upgrade |
| 1812YA250151GCTSY2 | Knowles Syfer | 0 | 1812YA250151GCTSY2-ND | ¥683.50400 | Upgrade |
| 1812YA250151JXTSY2 | Knowles Syfer | 0 | 1812YA250151JXTSY2-ND | ¥253.66600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥417.48800 | ¥208,744 |
| Unit Price without JCT: | ¥417.48800 |
|---|---|
| Unit Price with JCT: | ¥459.23680 |


