Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y6300472MET | |
|---|---|
DigiKey Part Number | 1812Y6300472MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y6300472MET |
Description | CAP CER 4700PF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6300472MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6300472JET | Knowles Syfer | 0 | 1812Y6300472JET-ND | ¥272.55400 | Upgrade |
| 1812Y6300472KET | Knowles Syfer | 0 | 1812Y6300472KET-ND | ¥232.01600 | Upgrade |
| 1812Y6300472FAT | Knowles Syfer | 0 | 1812Y6300472FAT-ND | ¥3,091.97200 | Similar |
| 1812Y6300472GAT | Knowles Syfer | 0 | 1812Y6300472GAT-ND | ¥1,497.69800 | Similar |
| 1812Y6300472JAT | Knowles Syfer | 0 | 1812Y6300472JAT-ND | ¥908.07800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥230.38000 | ¥115,190 |
| Unit Price without JCT: | ¥230.38000 |
|---|---|
| Unit Price with JCT: | ¥253.41800 |


