Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1812Y6300471KXT | |
|---|---|
DigiKey Part Number | 1812Y6300471KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y6300471KXT |
Description | CAP CER 470PF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6300471KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6300471JXT | Knowles Syfer | 0 | 1812Y6300471JXT-ND | ¥239.71200 | Upgrade |
| 1812Y6300471FCT | Knowles Syfer | 0 | 1812Y6300471FCT-ND | ¥452.10800 | Similar |
| 1812Y6300471GCT | Knowles Syfer | 0 | 1812Y6300471GCT-ND | ¥230.38000 | Similar |
| 1812Y6300471JCT | Knowles Syfer | 0 | 1812Y6300471JCT-ND | ¥139.15400 | Similar |
| 1812Y6300471KCT | Knowles Syfer | 0 | 1812Y6300471KCT-ND | ¥230.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥230.38000 | ¥115,190 |
| Unit Price without JCT: | ¥230.38000 |
|---|---|
| Unit Price with JCT: | ¥253.41800 |


