Similar
Similar
Similar

1812Y6300471JET | |
|---|---|
DigiKey Part Number | 1812Y6300471JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y6300471JET |
Description | CAP CER 470PF 630V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6300471JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6300471FAT | Knowles Syfer | 0 | 1812Y6300471FAT-ND | ¥1,113.95600 | Similar |
| 1812Y6300471GAT | Knowles Syfer | 0 | 1812Y6300471GAT-ND | ¥546.13600 | Similar |
| 1812Y6300471JAT | Knowles Syfer | 0 | 1812Y6300471JAT-ND | ¥334.38600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥261.08400 | ¥130,542 |
| Unit Price without JCT: | ¥261.08400 |
|---|---|
| Unit Price with JCT: | ¥287.19240 |


