1812Y6300272KXR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥212.93450
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet
2700 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y6300272KXR

DigiKey Part Number
1812Y6300272KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y6300272KXR
Description
CAP CER 2700PF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y6300272KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y6300272JCRKnowles Syfer01812Y6300272JCR-ND¥212.93450Similar
1812Y6300272KETKnowles Syfer01812Y6300272KET-ND¥230.38000Parametric Equivalent
1812Y6300272KXTKnowles Syfer01812Y6300272KXT-ND¥230.38000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥212.93450¥425,869
Manufacturers Standard Package
Unit Price without JCT:¥212.93450
Unit Price with JCT:¥234.22795